
MWLA0603S-R56MT | |
|---|---|
DigiKey Part Number | 3442-MWLA0603S-R56MTTR-ND - Tape & Reel (TR) 3442-MWLA0603S-R56MTCT-ND - Cut Tape (CT) 3442-MWLA0603S-R56MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA0603S-R56MT |
Description | FIXED IND 560NH 16.5A 5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 16.5 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66500 € | 6,65 € |
| 100 | 0,54670 € | 54,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,43449 € | 651,74 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

