
SWPA252010S2R2NT | |
|---|---|
DigiKey Part Number | 3442-SWPA252010S2R2NTTR-ND - Tape & Reel (TR) 3442-SWPA252010S2R2NTCT-ND - Cut Tape (CT) 3442-SWPA252010S2R2NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA252010S2R2NT |
Description | FIXED IND 2.2UH 1.2A 209 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.2 A 209mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 209mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 61MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,16100 € | 16,10 € |
| 1.000 | 0,13243 € | 132,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12486 € | 249,72 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

