
MWSA0605S-R68MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0605S-R68MTTR-ND - Tape & Reel (TR) 3442-MWSA0605S-R68MTCT-ND - Cut Tape (CT) 3442-MWSA0605S-R68MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0605S-R68MT |
Description | FIXED IND 680NH 16.5A 4.5 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 16.5 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA0605S-R68MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78000 € | 7,80 € |
| 100 | 0,64110 € | 64,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50710 € | 507,10 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

