
MWSA0402S-R56MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0402S-R56MTTR-ND - Tape & Reel (TR) 3442-MWSA0402S-R56MTCT-ND - Cut Tape (CT) 3442-MWSA0402S-R56MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0402S-R56MT |
Description | FIXED IND 560NH 7A 16 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 7 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,40390 € | 40,39 € |
| 1.000 | 0,33216 € | 332,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30265 € | 907,95 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

