
MWSA0402S-R10MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0402S-R10MTTR-ND - Tape & Reel (TR) 3442-MWSA0402S-R10MTCT-ND - Cut Tape (CT) 3442-MWSA0402S-R10MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0402S-R10MT |
Description | FIXED IND 100NH 13A 4 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 13 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0420-R10M | CODACA | 280 | 4044-CSAB0420-R10MCT-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,41480 € | 41,48 € |
| 1.000 | 0,34115 € | 341,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29889 € | 896,67 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

