
MWLA1235S-R82MT | |
|---|---|
DigiKey Part Number | 3442-MWLA1235S-R82MTTR-ND - Tape & Reel (TR) 3442-MWLA1235S-R82MTCT-ND - Cut Tape (CT) 3442-MWLA1235S-R82MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA1235S-R82MT |
Description | FIXED IND 820NH 25A 3 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 25 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 44A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,11840 € | 27,96 € |
| 50 | 0,99940 € | 49,97 € |
| 100 | 0,83280 € | 83,28 € |
| 250 | 0,80904 € | 202,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76144 € | 380,72 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

