
MWLA1004S-R68MT | |
|---|---|
DigiKey Part Number | 3442-MWLA1004S-R68MTTR-ND - Tape & Reel (TR) 3442-MWLA1004S-R68MTCT-ND - Cut Tape (CT) 3442-MWLA1004S-R68MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA1004S-R68MT |
Description | FIXED IND 680NH 22A 2.7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 22 A 2.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWLA1004S-R68MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 39A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71632 € | 358,16 € |
| Unit Price without VAT: | 0,71632 € |
|---|---|
| Unit Price with VAT: | 0,85242 € |

