
MWLA1004S-R36MT | |
|---|---|
DigiKey Part Number | 3442-MWLA1004S-R36MTTR-ND - Tape & Reel (TR) 3442-MWLA1004S-R36MTCT-ND - Cut Tape (CT) 3442-MWLA1004S-R36MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA1004S-R36MT |
Description | FIXED IND 360NH 31A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Drum Core, Wirewound Inductor 31 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99800 € | 9,98 € |
| 100 | 0,82110 € | 82,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71632 € | 358,16 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

