
MWLA1004S-R22MT | |
|---|---|
DigiKey Part Number | 3442-MWLA1004S-R22MTTR-ND - Tape & Reel (TR) 3442-MWLA1004S-R22MTCT-ND - Cut Tape (CT) 3442-MWLA1004S-R22MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA1004S-R22MT |
Description | FIXED IND 220NH 35A 1 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 35 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 60A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99400 € | 9,94 € |
| 100 | 0,81740 € | 81,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71306 € | 356,53 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

