820 nH Shielded Drum Core, Wirewound Inductor 13 A 8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWLA0603S-R82MT

DigiKey Part Number
3442-MWLA0603S-R82MTTR-ND - Tape & Reel (TR)
3442-MWLA0603S-R82MTCT-ND - Cut Tape (CT)
3442-MWLA0603S-R82MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWLA0603S-R82MT
Description
FIXED IND 820NH 13A 8 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 nH Shielded Drum Core, Wirewound Inductor 13 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.385
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,65700 €6,57 €
1000,53990 €53,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,42909 €643,63 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €