
MWLA0603S-R20MT | |
|---|---|
DigiKey Part Number | 3442-MWLA0603S-R20MTTR-ND - Tape & Reel (TR) 3442-MWLA0603S-R20MTCT-ND - Cut Tape (CT) 3442-MWLA0603S-R20MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA0603S-R20MT |
Description | FIXED IND 200NH 2.7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Drum Core, Wirewound Inductor 2.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.7mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Inductance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42909 € | 643,63 € |
| Unit Price without VAT: | 0,42909 € |
|---|---|
| Unit Price with VAT: | 0,51062 € |

