
MWLA0503S-R82MT | |
|---|---|
DigiKey Part Number | 3442-MWLA0503S-R82MTTR-ND - Tape & Reel (TR) 3442-MWLA0503S-R82MTCT-ND - Cut Tape (CT) 3442-MWLA0503S-R82MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA0503S-R82MT |
Description | FIXED IND 820NH 8A 13 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 8 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,46990 € | 46,99 € |
| 1.000 | 0,38653 € | 386,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36450 € | 729,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

