
MWLA0402S-R47MT | |
|---|---|
DigiKey Part Number | 3442-MWLA0402S-R47MTTR-ND - Tape & Reel (TR) 3442-MWLA0402S-R47MTCT-ND - Cut Tape (CT) 3442-MWLA0402S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA0402S-R47MT |
Description | FIXED IND 470NH 8A 14 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 8 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,46990 € | 46,99 € |
| 1.000 | 0,38653 € | 386,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35221 € | 1.056,63 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

