
MWLA0402S-R33MT | |
|---|---|
DigiKey Part Number | 3442-MWLA0402S-R33MTTR-ND - Tape & Reel (TR) 3442-MWLA0402S-R33MTCT-ND - Cut Tape (CT) 3442-MWLA0402S-R33MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA0402S-R33MT |
Description | FIXED IND 330NH 10A 8.6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 10 A 8.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59400 € | 5,94 € |
| 100 | 0,48880 € | 48,88 € |
| 1.000 | 0,40199 € | 401,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36630 € | 1.098,90 € |
| 6.000 | 0,34547 € | 2.072,82 € |
| 9.000 | 0,33385 € | 3.004,65 € |
| 15.000 | 0,31978 € | 4.796,70 € |
| 21.000 | 0,31871 € | 6.692,91 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

