
HPZ1608E102-R60TF | |
|---|---|
DigiKey Part Number | 3442-HPZ1608E102-R60TFTR-ND - Tape & Reel (TR) 3442-HPZ1608E102-R60TFCT-ND - Cut Tape (CT) 3442-HPZ1608E102-R60TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZ1608E102-R60TF |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 600mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742792662 | Würth Elektronik | 95.985 | 732-4670-1-ND | 0,15000 € | Parametric Equivalent |
| BLM18HE102SZ1D | Murata Electronics | 14.425 | 490-14397-1-ND | 0,17000 € | Parametric Equivalent |
| MPZ1608S102ATA00 | TDK | 29.681 | 445-MPZ1608S102ATA00CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06480 € | 6,48 € |
| 250 | 0,05568 € | 13,92 € |
| 500 | 0,04934 € | 24,67 € |
| 1.000 | 0,04349 € | 43,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03141 € | 125,64 € |
| 8.000 | 0,02868 € | 229,44 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

