
HPZ1005D221-R50TF | |
|---|---|
DigiKey Part Number | 3442-HPZ1005D221-R50TFTR-ND - Tape & Reel (TR) 3442-HPZ1005D221-R50TFCT-ND - Cut Tape (CT) 3442-HPZ1005D221-R50TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZ1005D221-R50TF |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 380mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 380mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05790 € | 5,79 € |
| 250 | 0,04972 € | 12,43 € |
| 500 | 0,04408 € | 22,04 € |
| 1.000 | 0,03887 € | 38,87 € |
| 5.000 | 0,02815 € | 140,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02656 € | 265,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

