
SS36 | |
|---|---|
DigiKey Part Number | 5399-SS36TR-ND - Tape & Reel (TR) 5399-SS36CT-ND - Cut Tape (CT) 5399-SS36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36 |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03552 € | 17,76 € |
| 1.000 | 0,03112 € | 31,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02741 € | 54,82 € |
| 4.000 | 0,02427 € | 97,08 € |
| 6.000 | 0,02267 € | 136,02 € |
| 10.000 | 0,02086 € | 208,60 € |
| 14.000 | 0,01979 € | 277,06 € |
| 20.000 | 0,01875 € | 375,00 € |
| 50.000 | 0,01647 € | 823,50 € |
| 100.000 | 0,01505 € | 1.505,00 € |
| 200.000 | 0,01386 € | 2.772,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |








