
SS32 | |
|---|---|
DigiKey Part Number | 5399-SS32TR-ND - Tape & Reel (TR) 5399-SS32CT-ND - Cut Tape (CT) 5399-SS32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS32 |
Description | DIODE SCHOTTKY 20V 3A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 450pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04740 € | 4,74 € |
| 500 | 0,03434 € | 17,17 € |
| 1.000 | 0,03008 € | 30,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02648 € | 52,96 € |
| 4.000 | 0,02344 € | 93,76 € |
| 6.000 | 0,02189 € | 131,34 € |
| 10.000 | 0,02014 € | 201,40 € |
| 14.000 | 0,01910 € | 267,40 € |
| 20.000 | 0,01809 € | 361,80 € |
| 50.000 | 0,01587 € | 793,50 € |
| 100.000 | 0,01450 € | 1.450,00 € |
| 200.000 | 0,01334 € | 2.668,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



