
SS310 | |
|---|---|
DigiKey Part Number | 5399-SS310TR-ND - Tape & Reel (TR) 5399-SS310CT-ND - Cut Tape (CT) 5399-SS310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS310 |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,04860 € | 4,86 € |
| 500 | 0,03518 € | 17,59 € |
| 1.000 | 0,03079 € | 30,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02709 € | 54,18 € |
| 4.000 | 0,02396 € | 95,84 € |
| 6.000 | 0,02236 € | 134,16 € |
| 10.000 | 0,02056 € | 205,60 € |
| 14.000 | 0,01949 € | 272,86 € |
| 20.000 | 0,01845 € | 369,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |





