
SS110 | |
---|---|
DigiKey Part Number | 5399-SS110TR-ND - Tape & Reel (TR) 5399-SS110CT-ND - Cut Tape (CT) 5399-SS110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110 |
Description | 100V 850MV@1A 1A SMA(DO-214AC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03900 € | 0,39 € |
100 | 0,02430 € | 2,43 € |
500 | 0,01740 € | 8,70 € |
1.000 | 0,01512 € | 15,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,01320 € | 26,40 € |
4.000 | 0,01158 € | 46,32 € |
6.000 | 0,01074 € | 64,44 € |
10.000 | 0,00980 € | 98,00 € |
14.000 | 0,00925 € | 129,50 € |
20.000 | 0,00871 € | 174,20 € |
50.000 | 0,00751 € | 375,50 € |
100.000 | 0,00677 € | 677,00 € |
200.000 | 0,00615 € | 1.230,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |