
SMF26CA | |
|---|---|
DigiKey Part Number | 5399-SMF26CATR-ND - Tape & Reel (TR) 5399-SMF26CACT-ND - Cut Tape (CT) 5399-SMF26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26CA |
Description | 4.8A 42.1V 200W 31.9V 26V SOD-12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04100 € | 4,10 € |
| 500 | 0,02964 € | 14,82 € |
| 1.000 | 0,02591 € | 25,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02115 € | 63,45 € |
| 6.000 | 0,01874 € | 112,44 € |
| 9.000 | 0,01751 € | 157,59 € |
| 15.000 | 0,01613 € | 241,95 € |
| 21.000 | 0,01531 € | 321,51 € |
| 30.000 | 0,01451 € | 435,30 € |
| 75.000 | 0,01275 € | 956,25 € |
| 150.000 | 0,01167 € | 1.750,50 € |
| 300.000 | 0,01075 € | 3.225,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


