
SMBJ30CA | |
|---|---|
DigiKey Part Number | 5399-SMBJ30CATR-ND - Tape & Reel (TR) 5399-SMBJ30CACT-ND - Cut Tape (CT) 5399-SMBJ30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30CA |
Description | 30V 48.4V 12.4A 33.3VSMB(DO-214A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07090 € | 7,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,04811 € | 36,08 € |
| 1.500 | 0,04249 € | 63,73 € |
| 2.250 | 0,03963 € | 89,17 € |
| 3.750 | 0,03640 € | 136,50 € |
| 5.250 | 0,03449 € | 181,07 € |
| 7.500 | 0,03263 € | 244,72 € |
| 18.750 | 0,02853 € | 534,94 € |
| 37.500 | 0,02600 € | 975,00 € |
| 75.000 | 0,02386 € | 1.789,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |








