
SMAJ12A | |
|---|---|
DigiKey Part Number | 5399-SMAJ12ATR-ND - Tape & Reel (TR) 5399-SMAJ12ACT-ND - Cut Tape (CT) 5399-SMAJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A |
Description | 20.1A 19.9V 13.3V 12V DO-214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,05114 € | 25,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,04060 € | 73,08 € |
| 3.600 | 0,03613 € | 130,07 € |
| 5.400 | 0,03385 € | 182,79 € |
| 9.000 | 0,03128 € | 281,52 € |
| 12.600 | 0,02975 € | 374,85 € |
| 18.000 | 0,02827 € | 508,86 € |
| 45.000 | 0,02502 € | 1.125,90 € |
| 90.000 | 0,02301 € | 2.070,90 € |
| 180.000 | 0,02131 € | 3.835,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

