
SMAJ10CA | |
|---|---|
DigiKey Part Number | 5399-SMAJ10CATR-ND - Tape & Reel (TR) 5399-SMAJ10CACT-ND - Cut Tape (CT) 5399-SMAJ10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10CA |
Description | 23.5A 400W 11.1V 17V 10VSMA(DO-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07190 € | 7,19 € |
| 500 | 0,05262 € | 26,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,04179 € | 75,22 € |
| 3.600 | 0,03721 € | 133,96 € |
| 5.400 | 0,03487 € | 188,30 € |
| 9.000 | 0,03223 € | 290,07 € |
| 12.600 | 0,03067 € | 386,44 € |
| 18.000 | 0,02915 € | 524,70 € |
| 45.000 | 0,02581 € | 1.161,45 € |
| 90.000 | 0,02375 € | 2.137,50 € |
| 180.000 | 0,02202 € | 3.963,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



