


SLSS49E-3 | |
|---|---|
DigiKey Part Number | 5399-SLSS49E-3TR-ND - Tape & Reel (TR) 5399-SLSS49E-3CT-ND - Cut Tape (CT) 5399-SLSS49E-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLSS49E-3 |
Description | VDD=15V/LOW CURRENT CONSUMPTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Analog Voltage Hall Effect SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 3V ~ 12V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 1.5mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,20400 € | 1,02 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,16820 € | 8,41 € |
| 100 | 0,15970 € | 15,97 € |
| 500 | 0,14254 € | 71,27 € |
| 1.000 | 0,13617 € | 136,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12715 € | 381,45 € |
| 6.000 | 0,12208 € | 732,48 € |
| 9.000 | 0,11931 € | 1.073,79 € |
| 15.000 | 0,11601 € | 1.740,15 € |
| 21.000 | 0,11395 € | 2.392,95 € |
| 30.000 | 0,11187 € | 3.356,10 € |
| 75.000 | 0,10691 € | 8.018,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


