
SLESD5B5CL | |
|---|---|
DigiKey Part Number | 5399-SLESD5B5CLTR-ND - Tape & Reel (TR) 5399-SLESD5B5CLCT-ND - Cut Tape (CT) 5399-SLESD5B5CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLESD5B5CL |
Description | 8V 5V 40W@8/20US 9V SOD-523 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | DVI, USB | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,03640 € | 3,64 € |
| 500 | 0,02628 € | 13,14 € |
| 1.000 | 0,02293 € | 22,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01868 € | 56,04 € |
| 6.000 | 0,01652 € | 99,12 € |
| 9.000 | 0,01542 € | 138,78 € |
| 15.000 | 0,01417 € | 212,55 € |
| 21.000 | 0,01344 € | 282,24 € |
| 30.000 | 0,01272 € | 381,60 € |
| 75.000 | 0,01115 € | 836,25 € |
| 150.000 | 0,01017 € | 1.525,50 € |
| 300.000 | 0,00936 € | 2.808,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |







