New Product
SL78L12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL78L12

DigiKey Part Number
5399-SL78L12TR-ND - Tape & Reel (TR)
5399-SL78L12CT-ND - Cut Tape (CT)
5399-SL78L12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL78L12
Description
IC REG LINEAR 12V 100MA SOT89
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
37dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06700 €0,67 €
250,05920 €1,48 €
1000,04960 €4,96 €
2500,04516 €11,29 €
5000,04246 €21,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,04027 €40,27 €
2.0000,03846 €76,92 €
3.0000,03755 €112,65 €
5.0000,03655 €182,75 €
7.0000,03596 €251,72 €
10.0000,03539 €353,90 €
25.0000,03418 €854,50 €
50.0000,03344 €1.672,00 €
100.0000,03284 €3.284,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €