
SL27517A | |
|---|---|
DigiKey Part Number | 5399-SL27517ATR-ND - Tape & Reel (TR) 5399-SL27517ACT-ND - Cut Tape (CT) 5399-SL27517ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL27517A |
Description | LOW SIDE 1 4A 6NS 11NS 4.5V~20V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 6ns, 11ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21400 € | 5,35 € |
| 100 | 0,18500 € | 18,50 € |
| 250 | 0,17120 € | 42,80 € |
| 500 | 0,16292 € | 81,46 € |
| 1.000 | 0,15606 € | 156,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14761 € | 442,83 € |
| 6.000 | 0,14347 € | 860,82 € |
| 9.000 | 0,14139 € | 1.272,51 € |
| 15.000 | 0,13910 € | 2.086,50 € |
| 21.000 | 0,13775 € | 2.892,75 € |
| 30.000 | 0,13646 € | 4.093,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


