
RB551V-30 | |
|---|---|
DigiKey Part Number | 5399-RB551V-30TR-ND - Tape & Reel (TR) 5399-RB551V-30CT-ND - Cut Tape (CT) 5399-RB551V-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB551V-30 |
Description | 20V INDEPENDENT TYPE 470MV@500MA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 100 | 0,03260 € | 3,26 € |
| 500 | 0,02338 € | 11,69 € |
| 1.000 | 0,02040 € | 20,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01657 € | 49,71 € |
| 6.000 | 0,01463 € | 87,78 € |
| 9.000 | 0,01364 € | 122,76 € |
| 15.000 | 0,01252 € | 187,80 € |
| 21.000 | 0,01186 € | 249,06 € |
| 30.000 | 0,01122 € | 336,60 € |
| 75.000 | 0,00980 € | 735,00 € |
| 150.000 | 0,00892 € | 1.338,00 € |
| 300.000 | 0,00819 € | 2.457,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


