
MMDT3904 | |
|---|---|
DigiKey Part Number | 5399-MMDT3904TR-ND - Tape & Reel (TR) 5399-MMDT3904CT-ND - Cut Tape (CT) 5399-MMDT3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3904 |
Description | 40V 200MW 100@10MA,1V 200MA NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04680 € | 4,68 € |
| 500 | 0,03388 € | 16,94 € |
| 1.000 | 0,02967 € | 29,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02429 € | 72,87 € |
| 6.000 | 0,02157 € | 129,42 € |
| 9.000 | 0,02018 € | 181,62 € |
| 15.000 | 0,01862 € | 279,30 € |
| 21.000 | 0,01769 € | 371,49 € |
| 30.000 | 0,01679 € | 503,70 € |
| 75.000 | 0,01481 € | 1.110,75 € |
| 150.000 | 0,01358 € | 2.037,00 € |
| 300.000 | 0,01255 € | 3.765,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


