
MMDT2222A | |
|---|---|
DigiKey Part Number | 5399-MMDT2222ATR-ND - Tape & Reel (TR) 5399-MMDT2222ACT-ND - Cut Tape (CT) 5399-MMDT2222ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT2222A |
Description | 40V 600MA NPN SOT-363-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 40V 600mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,04604 € | 23,02 € |
| 1.000 | 0,04047 € | 40,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03338 € | 100,14 € |
| 6.000 | 0,02979 € | 178,74 € |
| 9.000 | 0,02796 € | 251,64 € |
| 15.000 | 0,02590 € | 388,50 € |
| 21.000 | 0,02467 € | 518,07 € |
| 30.000 | 0,02349 € | 704,70 € |
| 75.000 | 0,02088 € | 1.566,00 € |
| 150.000 | 0,01927 € | 2.890,50 € |
| 300.000 | 0,01791 € | 5.373,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


