


MMBTA42 | |
|---|---|
DigiKey Part Number | 5399-MMBTA42TR-ND - Tape & Reel (TR) 5399-MMBTA42CT-ND - Cut Tape (CT) 5399-MMBTA42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42 |
Description | 300V 300MA NPN SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 300 mA 50MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,03660 € | 3,66 € |
| 500 | 0,02634 € | 13,17 € |
| 1.000 | 0,02300 € | 23,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01873 € | 56,19 € |
| 6.000 | 0,01657 € | 99,42 € |
| 9.000 | 0,01546 € | 139,14 € |
| 15.000 | 0,01422 € | 213,30 € |
| 21.000 | 0,01348 € | 283,08 € |
| 30.000 | 0,01276 € | 382,80 € |
| 75.000 | 0,01118 € | 838,50 € |
| 150.000 | 0,01021 € | 1.531,50 € |
| 300.000 | 0,00939 € | 2.817,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |




