
MM5Z5V1 | |
---|---|
DigiKey Part Number | 5399-MM5Z5V1TR-ND - Tape & Reel (TR) 5399-MM5Z5V1CT-ND - Cut Tape (CT) 5399-MM5Z5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z5V1 |
Description | INDEPENDENT TYPE 4.8V~5.4V 200MW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5.88% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,06100 € | 0,61 € |
100 | 0,03740 € | 3,74 € |
500 | 0,02692 € | 13,46 € |
1.000 | 0,02352 € | 23,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,01916 € | 57,48 € |
6.000 | 0,01696 € | 101,76 € |
9.000 | 0,01583 € | 142,47 € |
15.000 | 0,01456 € | 218,40 € |
21.000 | 0,01381 € | 290,01 € |
30.000 | 0,01308 € | 392,40 € |
75.000 | 0,01147 € | 860,25 € |
150.000 | 0,01047 € | 1.570,50 € |
300.000 | 0,00964 € | 2.892,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |