
MB10S | |
|---|---|
DigiKey Part Number | 5399-MB10STR-ND - Tape & Reel (TR) 5399-MB10SCT-ND - Cut Tape (CT) 5399-MB10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB10S |
Description | 30A 1V@400MA 800MA 1KV MBS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 100 | 0,03290 € | 3,29 € |
| 500 | 0,02364 € | 11,82 € |
| 1.000 | 0,02063 € | 20,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01676 € | 50,28 € |
| 6.000 | 0,01480 € | 88,80 € |
| 9.000 | 0,01380 € | 124,20 € |
| 15.000 | 0,01267 € | 190,05 € |
| 21.000 | 0,01201 € | 252,21 € |
| 30.000 | 0,01135 € | 340,50 € |
| 75.000 | 0,00992 € | 744,00 € |
| 150.000 | 0,00904 € | 1.356,00 € |
| 300.000 | 0,00829 € | 2.487,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




