
LM2576S-5.0 | |
|---|---|
DigiKey Part Number | 5399-LM2576S-5.0TR-ND - Tape & Reel (TR) 5399-LM2576S-5.0CT-ND - Cut Tape (CT) 5399-LM2576S-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576S-5.0 |
Description | IC REG BUCK BOOST 5V 3A TO263-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42120 € | 10,53 € |
| 100 | 0,36910 € | 36,91 € |
| 250 | 0,34428 € | 86,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,32068 € | 256,54 € |
| 1.600 | 0,30986 € | 495,78 € |
| 2.400 | 0,30445 € | 730,68 € |
| 4.000 | 0,29846 € | 1.193,84 € |
| 5.600 | 0,29495 € | 1.651,72 € |
| 8.000 | 0,29158 € | 2.332,64 € |
| 20.000 | 0,28432 € | 5.686,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


