
ES1DF | |
|---|---|
DigiKey Part Number | 5399-ES1DFTR-ND - Tape & Reel (TR) 5399-ES1DFCT-ND - Cut Tape (CT) 5399-ES1DFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1DF |
Description | 1V@1A 35NS INDEPENDENT TYPE 1A 2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,02770 € | 2,77 € |
| 500 | 0,01986 € | 9,93 € |
| 1.000 | 0,01727 € | 17,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01397 € | 41,91 € |
| 6.000 | 0,01229 € | 73,74 € |
| 9.000 | 0,01144 € | 102,96 € |
| 15.000 | 0,01047 € | 157,05 € |
| 21.000 | 0,00990 € | 207,90 € |
| 30.000 | 0,00934 € | 280,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

