
DSK24 | |
|---|---|
DigiKey Part Number | 5399-DSK24TR-ND - Tape & Reel (TR) 5399-DSK24CT-ND - Cut Tape (CT) 5399-DSK24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSK24 |
Description | 40V 550MV@2A 2A SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 100 | 0,03530 € | 3,53 € |
| 500 | 0,02542 € | 12,71 € |
| 1.000 | 0,02218 € | 22,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01805 € | 54,15 € |
| 6.000 | 0,01596 € | 95,76 € |
| 9.000 | 0,01489 € | 134,01 € |
| 15.000 | 0,01368 € | 205,20 € |
| 21.000 | 0,01297 € | 272,37 € |
| 30.000 | 0,01227 € | 368,10 € |
| 75.000 | 0,01075 € | 806,25 € |
| 150.000 | 0,00980 € | 1.470,00 € |
| 300.000 | 0,00901 € | 2.703,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |




