
D882 | |
|---|---|
DigiKey Part Number | 5399-D882TR-ND - Tape & Reel (TR) 5399-D882CT-ND - Cut Tape (CT) 5399-D882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D882 |
Description | 30V 500MW 3A NPN SOT-89-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 50MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 1A, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07880 € | 7,88 € |
| 500 | 0,05774 € | 28,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05092 € | 50,92 € |
| 2.000 | 0,04517 € | 90,34 € |
| 3.000 | 0,04222 € | 126,66 € |
| 5.000 | 0,03891 € | 194,55 € |
| 7.000 | 0,03695 € | 258,65 € |
| 10.000 | 0,03505 € | 350,50 € |
| 25.000 | 0,03085 € | 771,25 € |
| 50.000 | 0,02826 € | 1.413,00 € |
| 100.000 | 0,02607 € | 2.607,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |




