New at DigiKey
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT-323

BZX84C8V2

DigiKey Part Number
5399-BZX84C8V2TR-ND - Tape & Reel (TR)
5399-BZX84C8V2CT-ND - Cut Tape (CT)
5399-BZX84C8V2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C8V2
Description
INDEPENDENT TYPE 300MW 7.7V~8.7V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±6.1% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.1%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05700 €0,57 €
1000,03470 €3,47 €
5000,02498 €12,49 €
1.0000,02179 €21,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01773 €53,19 €
6.0000,01567 €94,02 €
9.0000,01461 €131,49 €
15.0000,01343 €201,45 €
21.0000,01273 €267,33 €
30.0000,01204 €361,20 €
75.0000,01054 €790,50 €
150.0000,00961 €1.441,50 €
300.0000,00883 €2.649,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €