


BZX84C6V2 | |
|---|---|
DigiKey Part Number | 5399-BZX84C6V2TR-ND - Tape & Reel (TR) 5399-BZX84C6V2CT-ND - Cut Tape (CT) 5399-BZX84C6V2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2 |
Description | INDEPENDENT TYPE 5.8V~6.6V 300MW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±6.45% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 100 | 0,03220 € | 3,22 € |
| 500 | 0,02312 € | 11,56 € |
| 1.000 | 0,02016 € | 20,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01637 € | 49,11 € |
| 6.000 | 0,01445 € | 86,70 € |
| 9.000 | 0,01347 € | 121,23 € |
| 15.000 | 0,01237 € | 185,55 € |
| 21.000 | 0,01171 € | 245,91 € |
| 30.000 | 0,01108 € | 332,40 € |
| 75.000 | 0,00968 € | 726,00 € |
| 150.000 | 0,00881 € | 1.321,50 € |
| 300.000 | 0,00808 € | 2.424,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




