


BFR380F | |
|---|---|
DigiKey Part Number | 5399-BFR380FTR-ND - Tape & Reel (TR) 5399-BFR380FCT-ND - Cut Tape (CT) 5399-BFR380FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR380F |
Description | RF TRANS NPN 6V 14GHZ SOT-323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 80mA 14GHz 380mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 6V | |
Frequency - Transition | 14GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 1.8GHz | |
Gain | 9dB | |
Power - Max | 380mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 40mA, 3V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05440 € | 1,36 € |
| 100 | 0,04560 € | 4,56 € |
| 250 | 0,04144 € | 10,36 € |
| 500 | 0,03898 € | 19,49 € |
| 1.000 | 0,03692 € | 36,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03439 € | 103,17 € |
| 6.000 | 0,03315 € | 198,90 € |
| 9.000 | 0,03253 € | 292,77 € |
| 15.000 | 0,03184 € | 477,60 € |
| 21.000 | 0,03144 € | 660,24 € |
| 30.000 | 0,03106 € | 931,80 € |
| 75.000 | 0,03023 € | 2.267,25 € |
| 150.000 | 0,02972 € | 4.458,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


