


BC849B | |
|---|---|
DigiKey Part Number | 5399-BC849BTR-ND - Tape & Reel (TR) 5399-BC849BCT-ND - Cut Tape (CT) 5399-BC849BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC849B |
Description | 30V 250MW 200@2MA,5V 100MA NPN S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,03620 € | 3,62 € |
| 500 | 0,02604 € | 13,02 € |
| 1.000 | 0,02273 € | 22,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01851 € | 55,53 € |
| 6.000 | 0,01637 € | 98,22 € |
| 9.000 | 0,01527 € | 137,43 € |
| 15.000 | 0,01404 € | 210,60 € |
| 21.000 | 0,01331 € | 279,51 € |
| 30.000 | 0,01260 € | 378,00 € |
| 75.000 | 0,01104 € | 828,00 € |
| 150.000 | 0,01007 € | 1.510,50 € |
| 300.000 | 0,00926 € | 2.778,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


