


BC846BW | |
|---|---|
DigiKey Part Number | 5399-BC846BWTR-ND - Tape & Reel (TR) 5399-BC846BWCT-ND - Cut Tape (CT) 5399-BC846BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BW |
Description | 65V 200MW 200@2MA,5V 100MA NPN S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,02760 € | 2,76 € |
| 500 | 0,01982 € | 9,91 € |
| 1.000 | 0,01726 € | 17,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01397 € | 41,91 € |
| 6.000 | 0,01231 € | 73,86 € |
| 9.000 | 0,01146 € | 103,14 € |
| 15.000 | 0,01050 € | 157,50 € |
| 21.000 | 0,00993 € | 208,53 € |
| 30.000 | 0,00937 € | 281,10 € |
| 75.000 | 0,00816 € | 612,00 € |
| 150.000 | 0,00740 € | 1.110,00 € |
| 300.000 | 0,00677 € | 2.031,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



