
BAT60A | |
|---|---|
DigiKey Part Number | 5399-BAT60ATR-ND - Tape & Reel (TR) 5399-BAT60ACT-ND - Cut Tape (CT) 5399-BAT60ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT60A |
Description | 10V 3A 580MV@1A SOD-323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 10 V 3A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.6 mA @ 8 V | |
Capacitance @ Vr, F | 35pF @ 5V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,05960 € | 5,96 € |
| 500 | 0,04336 € | 21,68 € |
| 1.000 | 0,03809 € | 38,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03136 € | 94,08 € |
| 6.000 | 0,02796 € | 167,76 € |
| 9.000 | 0,02623 € | 236,07 € |
| 15.000 | 0,02428 € | 364,20 € |
| 21.000 | 0,02312 € | 485,52 € |
| 30.000 | 0,02199 € | 659,70 € |
| 75.000 | 0,01952 € | 1.464,00 € |
| 150.000 | 0,01799 € | 2.698,50 € |
| 300.000 | 0,01671 € | 5.013,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |







