


BAT54C | |
|---|---|
DigiKey Part Number | 5399-BAT54CTR-ND - Tape & Reel (TR) 5399-BAT54CCT-ND - Cut Tape (CT) 5399-BAT54CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,02760 € | 2,76 € |
| 500 | 0,01982 € | 9,91 € |
| 1.000 | 0,01726 € | 17,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01397 € | 41,91 € |
| 6.000 | 0,01231 € | 73,86 € |
| 9.000 | 0,01146 € | 103,14 € |
| 15.000 | 0,01050 € | 157,50 € |
| 21.000 | 0,00993 € | 208,53 € |
| 30.000 | 0,00937 € | 281,10 € |
| 75.000 | 0,00816 € | 612,00 € |
| 150.000 | 0,00740 € | 1.110,00 € |
| 300.000 | 0,00677 € | 2.031,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






