


BAT54A | |
|---|---|
DigiKey Part Number | 5399-BAT54ATR-ND - Tape & Reel (TR) 5399-BAT54ACT-ND - Cut Tape (CT) 5399-BAT54ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A |
Description | 30V 1 PAIR COMMON ANODE 1V@100MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 100 | 0,02170 € | 2,17 € |
| 500 | 0,01548 € | 7,74 € |
| 1.000 | 0,01345 € | 13,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01084 € | 32,52 € |
| 6.000 | 0,00952 € | 57,12 € |
| 9.000 | 0,00884 € | 79,56 € |
| 15.000 | 0,00808 € | 121,20 € |
| 21.000 | 0,00763 € | 160,23 € |
| 30.000 | 0,00718 € | 215,40 € |
| 75.000 | 0,00621 € | 465,75 € |
| 150.000 | 0,00561 € | 841,50 € |
| 300.000 | 0,00511 € | 1.533,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





