New at DigiKey
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1898-R

DigiKey Part Number
5399-2SD1898-RTR-ND - Tape & Reel (TR)
5399-2SD1898-RCT-ND - Cut Tape (CT)
5399-2SD1898-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1898-R
Description
80V 180@500MA,3V 2W 1A SOT-89
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 500mA, 3V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17900 €1,79 €
1000,11200 €11,20 €
5000,08292 €41,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,07352 €73,52 €
2.0000,06560 €131,20 €
3.0000,06155 €184,65 €
5.0000,05699 €284,95 €
7.0000,05429 €380,03 €
10.0000,05167 €516,70 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €