
2SC4672-R | |
|---|---|
DigiKey Part Number | 5399-2SC4672-RTR-ND - Tape & Reel (TR) 5399-2SC4672-RCT-ND - Cut Tape (CT) 5399-2SC4672-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4672-R |
Description | 50V 500MW 350MV@1A,50MA 2A NPN S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 210MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 210MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05580 € | 5,58 € |
| 500 | 0,04052 € | 20,26 € |
| 1.000 | 0,03558 € | 35,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02926 € | 87,78 € |
| 6.000 | 0,02607 € | 156,42 € |
| 9.000 | 0,02443 € | 219,87 € |
| 15.000 | 0,02260 € | 339,00 € |
| 21.000 | 0,02151 € | 451,71 € |
| 30.000 | 0,02045 € | 613,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

