


1SS181 | |
|---|---|
DigiKey Part Number | 5399-1SS181TR-ND - Tape & Reel (TR) 5399-1SS181CT-ND - Cut Tape (CT) 5399-1SS181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS181 |
Description | 100MA 920MV@100MA 80V SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,02740 € | 2,74 € |
| 500 | 0,01958 € | 9,79 € |
| 1.000 | 0,01706 € | 17,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01381 € | 41,43 € |
| 6.000 | 0,01216 € | 72,96 € |
| 9.000 | 0,01132 € | 101,88 € |
| 15.000 | 0,01037 € | 155,55 € |
| 21.000 | 0,00981 € | 206,01 € |
| 30.000 | 0,00926 € | 277,80 € |
| 75.000 | 0,00805 € | 603,75 € |
| 150.000 | 0,00731 € | 1.096,50 € |
| 300.000 | 0,00668 € | 2.004,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




