
1N5817W | |
---|---|
DigiKey Part Number | 5399-1N5817WTR-ND - Tape & Reel (TR) 5399-1N5817WCT-ND - Cut Tape (CT) 5399-1N5817WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5817W |
Description | DIODE SCHOTTKY 20V 1A SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04700 € | 0,47 € |
100 | 0,02900 € | 2,90 € |
500 | 0,02080 € | 10,40 € |
1.000 | 0,01812 € | 18,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,01469 € | 44,07 € |
6.000 | 0,01295 € | 77,70 € |
9.000 | 0,01205 € | 108,45 € |
15.000 | 0,01105 € | 165,75 € |
21.000 | 0,01046 € | 219,66 € |
30.000 | 0,00988 € | 296,40 € |
75.000 | 0,00861 € | 645,75 € |
150.000 | 0,00782 € | 1.173,00 € |
300.000 | 0,00716 € | 2.148,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |